WAGO 722-739 Female MCS-MIDI 9P 7.5mm Straight Solder Pins

MPN
722-739
Brand
WAGO
EAN-13
4044918580953
Order Code
57-2500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: F-CONN V0 ST 7.5MM 9-POLE
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): F-CONN V0 ST 7.5MM 9-POLE
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 9
Type Socket housing PCB
Unit Weight KGM
Weight 9.960g
Width 66.5mm
Width inch 2.618inches

Reviews

Be the first to submit a review

Trustpilot