WAGO 722-220/026-000 Female MCS-MIDI 20P 5mm Latched Angled Inline0

MPN
722-220/026-000
Brand
WAGO
EAN-13
4044918391429
Order Code
57-2393
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026


  • AWG size: 28 - 12
  • Additional product details: FEDERL.ABGEW.FS L-GR. 5,00MM 20-POL
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEDERL.ABGEW.FS L-GR. 5,00MM 20-POL
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 20
No. of Rows 1
Current Rating 14 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 22.75mm
Depth inch 0.896inches
Flammability class according to UL94 V0
Height 19.9mm
Height inch 0.783inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 20
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 37.220g
Width 102.4mm
Width inch 4.031inches

Reviews

Be the first to submit a review

Trustpilot