WAGO 713-1109/000-9037 Female MCS-MINI HD 18P 3.5mm Double Row

MPN
713-1109/000-9037
Brand
WAGO
EAN-13
4050821176633
Order Code
57-1763
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £13.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 16
  • Additional product details: HCCC-FEDERL.18 P. 180G 3,5MM SCHWARZ
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): HCCC-FEDERL.18 P. 180G 3,5MM BLACK
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 18
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 18.8mm
Depth inch 0.74inches
Flammability class according to UL94 V0
Height 16mm
Height inch 0.63inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 18
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 9.240g
Width 33.2mm
Width inch 1.307inches

Reviews

Be the first to submit a review

Trustpilot