WAGO 713-1108/037-000 Female MCS-MINI HD 16P 3.5mm Locking Lever Double Row

MPN
713-1108/037-000
Brand
WAGO
EAN-13
4045454806224
Order Code
57-1751
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 29/10/2026


  • AWG size: 28 - 16
  • Additional product details: FEMALE PLUG 16P 3,5MM
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): FEMALE PLUG 16P 3,5MM
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 16
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 22.3mm
Depth inch 0.878inches
Flammability class according to UL94 V0
Height 16.5mm
Height inch 0.65inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 16
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 9.210g
Width 36.7mm
Width inch 1.445inches

Reviews

Be the first to submit a review

Trustpilot