WAGO 713-1105 Female MCS-MINI HD 10P 3.5mm Double Row

MPN
713-1105
Brand
WAGO
EAN-13
4045454696085
Order Code
21-6092
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

Female double row 5 x 2-pole connector from the MCS MINI HD series by WAGO.


  • Universal connection for all conductor types
  • Compact connector system for conductor cross sections up to 1.5mm²
  • Ideal for use in very confined spaces
  • Centred strain relief plate anchors conductors,
  • With coding fingers
  • 100% protected against mismating
  • Current rating 10A
  • Pitch 3.5mm
  • Colour: black
  • Height 18.8mm
  • Width 19mm
  • Depth 16mm
  • Manufacturer's part 713-1105
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 18.8mm
Depth inch 0.74inches
Flammability class according to UL94 V0
Height 16mm
Height inch 0.63inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 10
Type of operation Operating tool
Unit Weight KGM
Weight 5.310g
Width 19.2mm
Width inch 0.756inches

Reviews

Be the first to submit a review

Trustpilot