WAGO 709-311 B-type Spacer 8mm for Bridging Commoned Blocks Grey

MPN
709-311
Brand
WAGO
EAN-13
4017332042536
Order Code
59-0463
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.491
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 26/10/2026

WAGO 709-311 B-type Spacer Module for bridging commoned terminal blocks. 8mm wide. Colour Grey, 100pcs.
  • Manufacturer part No. 709-311
  • Colour Grey
  • Contents 100pcs
  • Width 8mm
  • Weight 1.72g
Type 709-311
No. of Ways N/A
No. of Levels N/A
Width 8mm
Colour Grey
Product Main Function Testing accessories
Unit Weight KGM
Weight 1.720g
Width inch 0.315inches

Reviews

Be the first to submit a review

Trustpilot