WAGO 709-110 Wire Commoning Chain Insulated 4 Connections Black

MPN
709-110
Brand
WAGO
EAN-13
4017332258913
Order Code
59-0429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

WAGO 709-110 Wire Commoning Chain insulated. 3 x 110mm 4 Connections. Colour Black, 1pc.
  • Manufacturer part No. 709-110
  • Colour Black
  • Contents 1pc
  • Weight 10.345g
Type WAGO GmbH & Co. KG
No. of Levels N/A
Width 10mm
Category Rail-Mount Terminal Blocks;Accessories
Colour black
Product Main Function Jumper
Rated current 24 A
Unit Weight KGM
Weight 9.949g

Reviews

Be the first to submit a review

Trustpilot