WAGO 51297889 855-5005/400-001 Cable Conversion Transformer 400A/5A

Image Representative of Range

WAGO 51297889 855-5005/400-001 Cable Conversion Transformer 400A/5A

MPN
51297889
Brand
WAGO
EAN-13
4055143056373
Order Code
13-4375
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £123.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The WAGO current converter (model 855-5005/400-001) transforms a primary current of 400 A to a secondary current of 5 A, featuring a feed-through diameter of 42 mm. This device, branded with the identifiers 04055143056373 and 4055143056373, is an AC converter equipped with a Rogowski coil, suited for current loop applications. Typically utilised in electrical instrumentation and monitoring, it provides accurate current conversion in various industrial settings.
Type 855-5005/400-001
Primary Current 400A
Accuracy Class 1
Connection Connection cable
Fitting type Flip mount
Line feed-through (H x W) 43 x 42 mm
Line feed-through (H) 43mm
Line feed-through (W) 42mm
Line feed-through diameter 42mm
Misc Attribute 855-5005/400-001
Power Rating 0.5VA
Secondary current 5A

Reviews

Be the first to submit a review

Trustpilot