WAGO 51281377 855 Current Transformer 50A/5A 26mm Feed-through

Image Representative of Range

WAGO 51281377 855 Current Transformer 50A/5A 26mm Feed-through

MPN
51281377
Brand
WAGO
EAN-13
4050821749301
Order Code
13-4374
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WAGO 855-305/050-103 is a current converter capable of handling a primary current of 50 A and outputting a secondary current of 5 A with a line feed-through diameter of 26 mm. Manufactured by WAGO, this device is ideal for monitoring and measuring electrical loads in various industrial and commercial applications. Its compact design and reliable performance make it suitable for use in current loop systems and ac converters.
Type 855-305/050-103
Primary Current 50A
Power Rating 1.25VA
Accuracy Class 3
Connection Plug terminals
Line feed-through diameter 26mm
Misc Attribute 855-305/050-103
Secondary current 5A

Reviews

Be the first to submit a review

Trustpilot