WAGO 283-301 4mm End and Intermediate Plate Grey |
58-8342
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.480
Price per unit Ex VAT
|
283-301 |
Grey |
44mm |
1.732inches |
58mm |
2.283inches |
5.700g |
N/A |
N/A |
N/A |
4mm |
4mm² |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
0.157inches |
WAGO 283-302 4mm End and Intermediate Plate Orange |
58-8343
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.480
Price per unit Ex VAT
|
283-302 |
orange |
44mm |
1.732inches |
58mm |
2.283inches |
5.430g |
N/A |
N/A |
N/A |
4mm |
4mm² |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
0.157inches |
WAGO 283-316 4mm End and Intermediate Plate Grey |
58-8344
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.661
Price per unit Ex VAT
|
283-316 |
Grey |
37.5mm |
1.476inches |
80mm |
3.15inches |
7.550g |
N/A |
N/A |
N/A |
4mm |
4mm² |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
0.157inches |
WAGO 283-317 4mm End and Intermediate Plate Orange |
58-8345
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.661
Price per unit Ex VAT
|
283-317 |
orange |
37.5mm |
1.476inches |
80mm |
3.15inches |
7.330g |
N/A |
N/A |
N/A |
4mm |
4mm² |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
0.157inches |
WAGO 283-318 4mm End and Intermediate Plate Light grey |
58-8346
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £0.681
Price per unit Ex VAT
|
283-318 |
light gray |
37.5mm |
1.476inches |
80mm |
3.15inches |
7.660g |
N/A |
N/A |
N/A |
4mm |
4mm² |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
0.157inches |