WAGO 279-831 4 Conductor Through Terminal Block Grey AWG28-16 |
58-7414
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £1.12
Price per unit Ex VAT
|
Grey |
18A |
Through terminal block |
18 A |
800V |
6.310g |
Terminal block |
4 mm |
4 |
2 |
Cage clamp |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
31.5mm |
1.24inches |
16 AWG |
WAGO 279-832 4 Conductor Through Terminal Block Orange AWG28-16 |
58-7415
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £1.16
Price per unit Ex VAT
|
orange |
18A |
Through terminal block |
18 A |
800V |
8.013g |
Terminal block |
4 mm |
4 |
2 |
Cage clamp |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
31.5mm |
1.24inches |
16 AWG |
WAGO 279-833 4 Conductor Through Terminal Block Red AWG28-16 |
58-7416
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £1.16
Price per unit Ex VAT
|
red |
18A |
Through terminal block |
18 A |
800V |
6.310g |
Terminal block |
4 mm |
4 |
2 |
Cage clamp |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
31.5mm |
1.24inches |
16 AWG |
WAGO 279-834 4 Conductor Through Terminal Block Blue AWG28-16 |
58-7417
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £1.16
Price per unit Ex VAT
|
blue |
18A |
Through terminal block |
18 A |
800V |
6.366g |
Terminal block |
4 mm |
4 |
2 |
Cage clamp |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
31.5mm |
1.24inches |
16 AWG |
WAGO 279-835 4 Conductor Through Terminal Block Black AWG28-16 |
58-7418
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £1.16
Price per unit Ex VAT
|
black |
18A |
Through terminal block |
18 A |
800V |
6.310g |
Terminal block |
4 mm |
4 |
2 |
Cage clamp |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
31.5mm |
1.24inches |
16 AWG |
WAGO 279-836 4 Conductor Through Terminal Block Yellow AWG28-16 |
58-7419
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £1.16
Price per unit Ex VAT
|
yellow |
18A |
Through terminal block |
18 A |
800V |
6.310g |
Terminal block |
4 mm |
4 |
2 |
Cage clamp |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
31.5mm |
1.24inches |
16 AWG |
WAGO 279-837 4 Conductor Through Terminal Block Green-yellow AWG28-16 |
58-7420
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £3.84
Price per unit Ex VAT
|
green-yellow |
|
Ground terminal block |
|
|
9.902g |
Terminal block |
4 mm |
4 |
2 |
Cage clamp |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
31.5mm |
1.24inches |
16 AWG |
WAGO 279-837/999-950 4-Cndtr. Through Terminal Block Green-yellow AWG28-16 |
58-7421
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £3.96
Price per unit Ex VAT
|
green-yellow |
|
Ground terminal block |
|
|
9.902g |
Terminal block |
4 mm |
4 |
2 |
Cage clamp |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
31.5mm |
1.24inches |
16 AWG |
WAGO 279-994 4 Conductor Through Terminal Block Grey AWG28-16 |
58-7423
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £1.14
Price per unit Ex VAT
|
light gray |
10A |
Through terminal block |
|
600V |
6.310g |
Terminal block |
4 mm |
4 |
2 |
Cage clamp |
4mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
31.5mm |
1.24inches |
16 AWG |