WAGO 279-837 4 Conductor Through Terminal Block Green-yellow AWG28-16

MPN
279-837
Brand
WAGO
EAN-13
4045454084455
Order Code
58-7420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

WAGO 279-837 4-conductor Through, DIN rail mount terminal block, colour - green-yellow. For wire sizes AWG 28-16. Pack size 100.
  • Manufacturer part No. 279-837
  • Nominal current 18 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Green-yellow
  • Contents 100 pcs
  • Dimensions, width 4 mm
  • Dimensions, height 27 mm
Type Terminal block
Pitch 4 mm
No. of Ways 4
No. of Levels 2
Termination Cage clamp
Width 4mm
Wire Gauge (mm²) 1.5mm²
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 31.5mm
Depth inch 1.24inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 73mm
Height inch 2.874inches
Maximum Wire Size AWG 16
Number of pins 4
Product Main Function Ground terminal block
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Weight 9.902g
Width inch 0.157inches
Width mm 4mm
Wire Gauge (AWG) 28 to 16AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot