WAGO 4 Conductor Snap-in Terminal Strips AWG 28-16

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Colour Grey
  • Dimensions, height 17 mm
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Nominal current 18 A
  • Nominal voltage 400 V
  • Pins per row 4
Description Image Product Buy Pricing (Ex VAT) Continuous Use Temperature Dimensions Length Number of pins Termination Total number of pins Weight Width Width inch Width mm Wire Gauge (mm²) Type Category Colour Connectable conductor materials Connection Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm²
WAGO 260-252 2-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
WAGO 260-252 2-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Standard range
Order code: 58-7856
MPN: 260-252

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £1.27
Price per unit Ex VAT
width 20.4mm 8 Push-in Cage clamp 8 5.000g 20.5mm 0.748inches 19mm 1.5mm² Punch-down block Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® 21.5mm 0.846inches 16 AWG 1.5mm²
WAGO 260-253 3-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
WAGO 260-253 3-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Standard range
Order code: 58-7857
MPN: 260-253

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £1.86
Price per unit Ex VAT
12 Push-in Cage clamp 12 8.720g 27mm 1.063inches 4mm² Punch-down block Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® 21.5mm 0.846inches 16 AWG 1.5mm²
WAGO 260-254 4-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
WAGO 260-254 4-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Standard range
Order code: 58-7858
MPN: 260-254

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £2.39
Price per unit Ex VAT
width 36.4mm 16 Push-in Cage clamp 16 11.270g 36.4mm 1.378inches 35mm 1.5mm² Punch-down block Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® 21.5mm 0.846inches 16 AWG 1.5mm²
WAGO 260-255 5-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
WAGO 260-255 5-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Standard range
Order code: 58-7859
MPN: 260-255

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £2.97
Price per unit Ex VAT
20 Push-in Cage clamp 20 14.124g 43mm 1.693inches 1.5mm² Punch-down block Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® 21.5mm 0.846inches 16 AWG 1.5mm²
WAGO 260-256 6-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
WAGO 260-256 6-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Standard range
Order code: 58-7860
MPN: 260-256

Order in multiples of 50


Available to back orderBack-order availability date - 30/11/2026
50+ £3.51
Price per unit Ex VAT
24 Push-in Cage clamp 24 16.180g 51mm 2.008inches 1.5mm² Punch-down block Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® 21.5mm 0.846inches 16 AWG 1.5mm²
WAGO 260-257 7-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
WAGO 260-257 7-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Standard range
Order code: 58-7861
MPN: 260-257

Order in multiples of 50


Available to back orderBack-order availability date - 30/11/2026
50+ £4.08
Price per unit Ex VAT
28 Push-in Cage clamp 28 19.494g 59mm 2.323inches 1.5mm² Punch-down block Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® 21.5mm 0.846inches 16 AWG 1.5mm²
WAGO 260-258 8-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
WAGO 260-258 8-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Standard range
Order code: 58-7862
MPN: 260-258

Order in multiples of 50


Available to back orderBack-order availability date - 30/11/2026
50+ £4.62
Price per unit Ex VAT
width 68.4mm 32 Push-in Cage clamp 32 21.480g 68.4mm 2.638inches 67mm 1.5mm² Punch-down block Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® 21.5mm 0.846inches 16 AWG 1.5mm²
WAGO 260-260 10-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
WAGO 260-260 10-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Standard range
Order code: 58-7863
MPN: 260-260

Order in multiples of 25


Available to back orderBack-order availability date - 30/11/2026
25+ £5.74
Price per unit Ex VAT
-60 … +105 °C 40 Push-in Cage clamp 40 24.350g 83mm 3.268inches 1.5mm² Punch-down block Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® 21.5mm 0.846inches 16 AWG 1.5mm²
WAGO 260-262 12-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
WAGO 260-262 12-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Standard range
Order code: 58-7864
MPN: 260-262

Order in multiples of 25


Available to back orderBack-order availability date - 30/11/2026
25+ £6.87
Price per unit Ex VAT
48 Push-in Cage clamp 48 29.220g 99mm 3.898inches 1.5mm² Punch-down block Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® 21.5mm 0.846inches 16 AWG 1.5mm²
WAGO 260-261 11-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
WAGO 260-261 11-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Standard range
Order code: 58-7884
MPN: 260-261

Order in multiples of 25


Available to back orderBack-order availability date - 30/11/2026
25+ £6.31
Price per unit Ex VAT
-60 … +105 °C length 92.4mm , length 92.4mm 44 Cage clamp 44 30.234g 91mm 3.583inches 1.5mm² Punch-down block Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® 21.5mm 0.846inches 16 AWG 1.5mm²
WAGO 260-259 9-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
WAGO 260-259 9-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Standard range
Order code: 58-7898
MPN: 260-259

Order in multiples of 25


Available to back orderBack-order availability date - 30/11/2026
25+ £5.20
Price per unit Ex VAT
length 76.4mm , length 76.4mm 36 Cage clamp 36 24.864g 75mm 2.953inches 1.5mm² Punch-down block Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® 21.5mm 0.846inches 16 AWG 1.5mm²

Trustpilot