WAGO 260-260 10-way 4 Conductor Snap In Terminal Strip Grey AWG28-16

MPN
260-260
Brand
WAGO
EAN-13
4044918604598
Order Code
58-7863
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

WAGO 260-260 10-way 4-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-16. Pack size 25.
  • Manufacturer part No. 260-260
  • Nominal voltage 400 V
  • Nominal current 18 A
  • Pins per row 4
  • No. of rows 10
  • Number of pins 40
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, width 84.4 mm
  • Dimensions, height 17 mm
Type Punch-down block
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 21.5mm
Depth inch 0.846inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 25.1mm
Height inch 0.988inches
Maximum Wire Size AWG 16
No. of Levels 2
Number of pins 40
Product Main Function Through terminal block
Rated current 18 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Termination Push-in Cage clamp
Total number of pins 40
Type of operation Operating tool
Unit Weight KGM
Weight 24.350g
Width 83mm
Width inch 3.268inches
Wire Gauge (mm²) 1.5mm²
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot