WAGO 3 Conductor Supply Terminal Blocks

WAGO Brand: WAGO
  • AWG max. 14
  • AWG min. 28
  • Colour Orange
  • Contents 10 pcs
  • Dimensions, width 5 mm
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • No. of rows 3
  • Number of pins 4
Description Image Product Buy Pricing (Ex VAT) Type Pitch No. of Ways No. of Levels Category Depth Depth inch Current Rating Product Main Function Rated current Voltage Rating Weight Width mm Wire Gauge (AWG) Termination Width Wire Gauge (mm²) Colour Connectable conductor materials Connection
WAGO 270-564/281-483 Sensor LED 3-Cndtr. Supply T-Block Orange AWG28-12
WAGO 270-564/281-483 Sensor LED 3-Cndtr. Supply T-Block Orange AWG28-12
Standard range
Order code: 58-7398
MPN: 270-564/281-483

Order in multiples of 10


Available to back orderBack-order availability date - 01/11/2026
10+ £6.99
Price per unit Ex VAT
Terminal block 5mm 3 3 Rail-Mount Terminal Blocks;Component Modules 18A Sensor terminal block 24V 9.680g 5mm 28 to 12AWG Cage clamp 5mm 2.5mm² orange Copper CAGE CLAMP®
WAGO 270-577 Cct. 1 Actuator 3-Cndtr. Supply Terminal Block Orange AWG28-12
WAGO 270-577 Cct. 1 Actuator 3-Cndtr. Supply Terminal Block Orange AWG28-12
Standard range
Order code: 58-7406
MPN: 270-577

Order in multiples of 10


Available to back orderBack-order availability date - 01/11/2026
10+ £3.17
Price per unit Ex VAT
Terminal block 5mm 3 3 Rail-Mount Terminal Blocks 18A Actuator terminal block 18 A 250V 8.947g 5mm 28 to 12AWG Cage clamp 5mm 2.5mm² orange Copper CAGE CLAMP®
WAGO 270-586 Cct. 2 Actuator 3-Cndtr. Supply Terminal Block Orange AWG28-12
WAGO 270-586 Cct. 2 Actuator 3-Cndtr. Supply Terminal Block Orange AWG28-12
Standard range
Order code: 58-7409
MPN: 270-586

Order in multiples of 10


Available to back orderBack-order availability date - 01/11/2026
10+ £3.17
Price per unit Ex VAT
Terminal block 5mm 3 3 Rail-Mount Terminal Blocks 18A Actuator terminal block 18 A 250V 8.700g 5mm 28 to 12AWG Cage clamp 5mm 2.5mm² orange Copper CAGE CLAMP®
WAGO 270-564 Sensor 3 Conductor Supply Terminal Block Orange AWG28-12
WAGO 270-564 Sensor 3 Conductor Supply Terminal Block Orange AWG28-12
Standard range
Order code: 58-7906
MPN: 270-564

Order in multiples of 10


Available to back orderBack-order availability date - 01/11/2026
10+ £3.34
Price per unit Ex VAT
Proximity switch terminal 6mm Rail-Mount Terminal Blocks 45mm 1.772inches Sensor terminal block 18 A 9.290g Cage clamp 5mm 2.5mm² orange Copper CAGE CLAMP®

Trustpilot