WAGO 270-564/281-483 Sensor LED 3-Cndtr. Supply T-Block Orange AWG28-12

MPN
270-564/281-483
Brand
WAGO
EAN-13
4050821292265
Order Code
58-7398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 01/11/2026

WAGO 270-564/281-483 Sensor LED 3-conductor Supply, DIN rail mount terminal block, colour - orange. For wire sizes AWG 28-12. Pack size 10.
  • Manufacturer part No. 270-564/281-483
  • No. of rows 3
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Orange
  • Contents 10 pcs
  • Dimensions, width 5 mm
Type Terminal block
Pitch 5mm
No. of Ways 3
No. of Levels 3
Termination Cage clamp
Width 5mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks;Component Modules
Colour orange
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 18A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 68mm
Height inch 2.677inches
Maximum Wire Size AWG 14
Number of pins 4
Product Main Function Sensor terminal block
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 24V
Weight 9.680g
Width inch 0.197inches
Width mm 5mm
Wire Gauge (AWG) 28 to 12AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot