WAGO 280-310 2mm 2-cond. Disc. Separator Plate Oversized for 280-912 Grey |
58-8167
|
|
Available to back orderBack-order availability date - 26/10/2026
|
25+ £0.450
Price per unit Ex VAT
|
280-310 |
1 |
4mm² |
Grey |
26.4mm |
1.039inches |
width 2mm |
52.5mm |
2.067inches |
1.950g |
2mm |
N/A |
N/A |
N/A |
2mm |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
WAGO 280-311 2mm 2-cond. Disc. Separator Plate Oversized f 280-912 Orange |
58-8168
|
|
Available to back orderBack-order availability date - 26/10/2026
|
25+ £0.450
Price per unit Ex VAT
|
280-311 |
1 |
4mm² |
orange |
26.4mm |
1.039inches |
|
52.5mm |
2.067inches |
1.910g |
|
N/A |
N/A |
N/A |
2mm |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
WAGO 280-334 2mm 4-cond. Disc. Separator Plate Oversized for 280-836 Grey |
58-8190
|
|
Available to back orderBack-order availability date - 26/10/2026
|
25+ £0.520
Price per unit Ex VAT
|
280-334 |
2 |
4mm² |
Grey |
26.4mm |
1.039inches |
|
75mm |
2.953inches |
3.050g |
|
N/A |
N/A |
N/A |
2mm |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
WAGO 280-335 2mm 4-cond. Disc. Separator Plate Oversized f 280-837 Orange |
58-8191
|
|
Available to back orderBack-order availability date - 26/10/2026
|
25+ £0.450
Price per unit Ex VAT
|
280-335 |
2 |
4mm² |
orange |
26.4mm |
1.039inches |
|
75mm |
2.953inches |
3.010g |
|
N/A |
N/A |
N/A |
2mm |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
WAGO 280-344 2mm 3-cond. Disc. Separator Plate Oversized for 280-683 Grey |
58-8200
|
|
Available to back orderBack-order availability date - 26/10/2026
|
25+ £0.470
Price per unit Ex VAT
|
280-344 |
1 |
2.5mm² |
Grey |
26.5mm |
1.043inches |
|
63.8mm |
2.512inches |
2.530g |
|
N/A |
N/A |
N/A |
2mm |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
WAGO 280-346 2mm 3-cond. Disc. Separator Plate Oversized f 280-683 Orange |
58-8201
|
|
Available to back orderBack-order availability date - 26/10/2026
|
25+ £0.440
Price per unit Ex VAT
|
280-346 |
1 |
2.5mm² |
orange |
26.5mm |
1.043inches |
|
63.8mm |
2.512inches |
2.530g |
|
N/A |
N/A |
N/A |
2mm |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
WAGO 280-353 2mm 4-cond. Disc. Separator Oversized f 280-836 Light grey |
58-8204
|
|
Available to back orderBack-order availability date - 26/10/2026
|
25+ £0.461
Price per unit Ex VAT
|
280-353 |
2 |
4mm² |
light gray |
26.4mm |
1.039inches |
|
75mm |
2.953inches |
3.010g |
|
N/A |
N/A |
N/A |
2mm |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |
WAGO 280-357 2mm 2-cond. Disc. Separator Oversized f 280-912 Light grey |
58-8208
|
|
Available to back orderBack-order availability date - 26/10/2026
|
25+ £0.461
Price per unit Ex VAT
|
280-357 |
1 |
4mm² |
light gray |
26.4mm |
1.039inches |
|
52.5mm |
2.067inches |
1.950g |
|
N/A |
N/A |
N/A |
2mm |
Rail-Mount Terminal Blocks;Accessories |
-60 … +105 °C |
V0 |
End plate |
KGM |