WAGO 280-344 2mm 3-cond. Disc. Separator Plate Oversized for 280-683 Grey

MPN
280-344
Brand
WAGO
EAN-13
4017332150514
Order Code
58-8200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 26/10/2026

WAGO 280-344 2mm wide. 3-conductor Disconnect Separator Plate Oversized for 280-683 Colour Grey. Pack size 100.
  • Manufacturer part No. 280-344
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 2mm
  • Dimensions, height 26.5mm
  • Weight 2.53g
Type 280-344
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 2mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Continuous Use Temperature -60 … +105 °C
Depth 26.5mm
Depth inch 1.043inches
Flammability class according to UL94 V0
Height 63.8mm
Height inch 2.512inches
Product Main Function End plate
Unit Weight KGM
Weight 2.530g
Width inch 0.079inches

Reviews

Be the first to submit a review

Trustpilot