WAGO 289 Series PCB Interface Modules with Male Connector Type DIN 41651

WAGO Brand: WAGO

Interface modules from WAGO with male connectors suitable for DIN-35 rail mounting according to DIN 41651.

  • CAGE CLAMP® connection
  • Height above DIN rail 36mm
  • Depth 85mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Height Type Termination Wire Gauge Connector Type Terminal Type
WAGO 289-501 10 Pole PCB Interface Module with Male Connector Type DIN 41651
WAGO 289-501 10 Pole PCB Interface Module with Male Connector Type DIN 41651
Standard range
Order code: 21-5838
MPN: 289-501

Available to back orderBack-order availability date - 29/10/2026
1+ £33.92
Price per unit Ex VAT
10 above DIN rail 36mm DIN 41651 DIN 41651, Cage Clamp 4mm² Male Cage clamp
WAGO 289-506 34 Pole PCB Interface Module with Male Connector Type DIN 41651
WAGO 289-506 34 Pole PCB Interface Module with Male Connector Type DIN 41651
Standard range
Order code: 21-5839
MPN: 289-506

Available to back orderBack-order availability date - 29/10/2026
1+ £68.59
Price per unit Ex VAT
34 DIN 41651 DIN 41651, Cage Clamp 4mm² Male Cage clamp
WAGO 289-507 40 Pole PCB Interface Module with Male Connector Type DIN 41651
WAGO 289-507 40 Pole PCB Interface Module with Male Connector Type DIN 41651
Extended range
Order code: 21-6083
MPN: 289-507

Available to back orderBack-order availability date - 06/12/2026
1+ £74.34
Price per unit Ex VAT
40 DIN 41651 DIN 41651, Cage Clamp 4mm² Male Cage clamp

Trustpilot