WAGO 289-507 40 Pole PCB Interface Module with Male Connector Type DIN 41651

MPN
289-507
Brand
WAGO
EAN-13
4045454353520
Order Code
21-6083
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways:

    10 34 40
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £74.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/12/2026

A 40-pole interface module from WAGO with male connectors suitable for DIN-35 rail mounting according to DIN 41651.


  • CAGE CLAMP® connection
  • Height above DIN rail 36mm
  • Depth 85mm
  • Width 114mm
  • Manufacturer's part 289-507
Type DIN 41651
Termination DIN 41651, Cage Clamp
No of Ways 40
Wire Gauge 4mm²
Connector Type Male
Terminal Type Cage clamp

Reviews

Be the first to submit a review

Trustpilot