WAGO 289-725 Interface Module 33.5mm (W) 9-Pin D-Female Connector

MPN
289-725
Brand
WAGO
EAN-13
4045454371227
Order Code
50-4983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The WAGO Interface Module 33.5mm (W) has a sub-miniature 9-pin D-female connector for mating connectors with IDC connection and vertical plug-in direction.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 289-725
  • CAGE CLAMP®S Connection
  • Termination Plugable/ Cage Clamp
    No of Ways 9
    Wire Gauge 4mm²

    Reviews

    Be the first to submit a review

    Trustpilot