WAGO 289-664 Connection Module for 8x 3-Wire Interface 1 piece

Image Representative of Range

WAGO 289-664 Connection Module for 8x 3-Wire Interface 1 piece

MPN
289-664
Brand
WAGO
EAN-13
2050001475213
Order Code
13-4372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The WAGO 289-664 is a connector module designed for efficient electrical connections. It features reliable transfer capabilities and is commonly used in industrial automation systems. This module ensures secure and seamless integration within various electrical installations.
Type Connector module
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 56 x 34 x 85 mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Height 34mm
Height inch 3.346inches
Height mm 85mm
max. cross section 2.5mm²
Min. cross section 0.08mm²
Operating Current 8A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Suitable For 8x 3-wire int
Unit Weight KGM
Weight 73.013g
Width 56mm
Width inch 2.205inches
Width mm 56mm

Reviews

Be the first to submit a review

Trustpilot