WAGO 289-618 Interface Module for Flat Band Cable DIN 41 651 TS 35 Mount

MPN
289-618
Brand
WAGO
EAN-13
4064161264721
Order Code
13-4371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £92.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

WAGO's 289-618 interface module is designed for use with flat band cable plugs, offering efficient signal transfer. This transfer module is notable for its durability and ease of installation. It is commonly utilised in industrial automation systems to facilitate reliable communication between components.
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 50
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 88 x 62 x 85 mm
Height 62mm
Height inch 3.346inches
Height mm 85mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 50
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 237
Unit Weight KGM
Weight 141.500g
Width 88mm
Width inch 3.465inches
Width mm 88mm

Reviews

Be the first to submit a review

Trustpilot