WAGO 289-617 Interface Module Flat Band Cable DIN 41 651 TS 35 Mounting

MPN
289-617
Brand
WAGO
EAN-13
2050001475183
Order Code
13-4370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £77.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

WAGO 289-617 is an interface module designed for flat band cable plugs. It serves as a transfer module for seamless connectivity in industrial automation systems. This product is typically used to facilitate communication between various control and signal systems.
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 40
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 74 x 62 x 85 mm
Height 62mm
Height inch 3.346inches
Height mm 85mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 40
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 237
Unit Weight KGM
Weight 114.000g
Width 74mm
Width inch 2.913inches
Width mm 74mm

Reviews

Be the first to submit a review

Trustpilot