WAGO 289-616 Interface Module for Flat Band Cable Fits TS 35 Rails

Image Representative of Range

WAGO 289-616 Interface Module for Flat Band Cable Fits TS 35 Rails

MPN
289-616
Brand
WAGO
EAN-13
2050001475176
Order Code
13-4369
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £72.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WAGO 289-616 transfer module is designed for connection with flat band cable plugs. This interface module ensures efficient signal transfer and compatibility with various industrial applications. Manufactured by WAGO, it is ideal for use in automation and control systems environments.
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 34
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 65 x 62 x 85 mm
Height 62mm
Height inch 3.346inches
Height mm 85mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 34
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 237
Unit Weight KGM
Weight 104.728g
Width 65mm
Width inch 2.559inches
Width mm 65mm

Reviews

Be the first to submit a review

Trustpilot