WAGO 289-615 Interface Module DIN 41 651 TS 35 Mounting Base 1 piece.

MPN
289-615
Brand
WAGO
EAN-13
2050001475169
Order Code
13-4368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £62.41 £60.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by WAGO, the 289-615 interface module facilitates reliable connections with flat band cable plugs. This transfer module is ideal for efficient data communication and signal transmission. It is commonly used in industrial automation and control systems.
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 26
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 55 x 62 x 85 mm
Height 62mm
Height inch 3.346inches
Height mm 85mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 26
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 237
Unit Weight KGM
Weight 86.351g
Width 55mm
Width inch 2.165inches
Width mm 55mm

Reviews

Be the first to submit a review

Trustpilot