WAGO 289-614 20-way Interface Module for Flat Cable Connectors

MPN
289-614
Brand
WAGO
EAN-13
4045454011543
Order Code
21-1502
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £49.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

Interface module from the WAGO 289 series with 20 poles suitable for use with flat cable connectors according to DIN 41651.


  • CAGE CLAMP® connection
  • Height above DIN-35 rail 62mm
  • Width 47mm
  • Depth 85mm
  • Maximum operating voltage 100V (AC), 125V (DC)
  • Manufacturer's part 289-614
Type DIN 41651
Termination DIN 41651, Cage Clamp
No of Ways 20
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connector Type IDC
Height 85mm
Height inch 3.346inches
Maximum Temperature +55°C
Min. temperature -20°C
Number of pins 20
Product Main Function Interface module
Terminal Type Cage clamp
Unit Weight KGM
Voltage Rating 100V
Weight 37.799g
Width 47mm
Width inch 1.85inches

Reviews

Be the first to submit a review

Trustpilot