WAGO 289-613 Interface Module for Flat Band Cable DIN 41 651 TS 35

MPN
289-613
Brand
WAGO
EAN-13
2050001475152
Order Code
13-4367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

WAGO's 289-613 interface module is designed for flat band cable plugs and comes as a single piece. It serves as a transfer module, facilitating efficient data and power transfer across systems. Typically used in industrial automation, it ensures reliable connectivity between components.
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 16
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 45 x 48 x 85 mm
Height 48mm
Height inch 3.346inches
Height mm 85mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 16
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Unit Weight KGM
Weight 58.728g
Width 45mm
Width inch 1.772inches
Width mm 45mm

Reviews

Be the first to submit a review

Trustpilot