WAGO 289-585 Interface Module 38.5mm (W) 9-Pin D-Male Connector

MPN
289-585
Brand
WAGO
EAN-13
4045454367152
Order Code
50-4980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The WAGO Interface Module 38.5mm (W) has a sub-miniature 9-pin D-male connector for mating connectors with IDC connection and vertical plug-in direction.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 289-585
  • CAGE CLAMP®S Connection
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 9
Wire Gauge 4mm²
Width 38.5mm

Reviews

Be the first to submit a review

Trustpilot