WAGO 289-551 Electrical Connector 0.08-2.5 mm² TS 35 Mounting

MPN
289-551
Brand
WAGO
EAN-13
2050001475107
Order Code
13-4365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WAGO 289-551 is a transfer module designed for wire sizes ranging from 0.08 to 2.5 mm². This component facilitates efficient electrical connections and signal transfer in various control systems. It is commonly used in industrial automation and electrical engineering applications.
Type Transfer module
No of Ways 15
Wire Gauge 0.08 - 2.5mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 46 x 34 x 85 mm
Height 34mm
Height inch 3.346inches
Height mm 85mm
Material (details) Connector contact: Au over 2 µm Ni
max. cross section 2.5mm²
Maximum Temperature +50°C
Min. cross section 0.08mm²
Min. temperature -20°C
Misc Attribute D-SUB header
Number of pins 15
Operating Current 2A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Suitable For Mating connector (Cut & Clip)
Temperature Range -20 - +50°C
Unit Weight KGM
Weight 59.100g
Width 46mm
Width inch 1.811inches
Width mm 46mm

Reviews

Be the first to submit a review

Trustpilot