WAGO 289-506 Interface Module Multi-Pin Connector TS 35 Mounting

MPN
289-506
Brand
WAGO
EAN-13
2050001474599
Order Code
13-4362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £72.99 £71.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The WAGO 289-506 transfer module with a multi-pin connector is a reliable interface component for efficient signal transfer. It is typically used in automation and control systems to connect different devices seamlessly. Ideal for industrial environments, this module ensures high performance and easy integration.
Type Transfer module
Termination DIN 41651, Cage Clamp
No of Ways 34
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 94 x 36 x 85 mm
Height 36mm
Height inch 3.346inches
Height mm 85mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 34
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Unit Weight KGM
Weight 95.533g
Width 94mm
Width inch 3.701inches
Width mm 94mm

Reviews

Be the first to submit a review

Trustpilot