WAGO 289-504 Interface Module Multi-Pin DIN 41651 TS 35 Mount.

MPN
289-504
Brand
WAGO
EAN-13
2050001474711
Order Code
13-4361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £45.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WAGO 289-504 interface module features a multi-pin connector designed for efficient signal transfer. Manufactured by WAGO, this transfer module is ideal for use in automation and control applications. It ensures reliable connectivity in various industrial systems.
Type Transfer module
Termination DIN 41651, Cage Clamp
No of Ways 20
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 53.5 x 36 x 85 mm
Height 36mm
Height inch 3.346inches
Height mm 85mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 20
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Unit Weight KGM
Weight 61.900g
Width 53.5mm
Width inch 2.106inches
Width mm 53.5mm

Reviews

Be the first to submit a review

Trustpilot