WAGO 289-406 Interface Module Multi-Pin Connector for TS 35 DIN 41651

MPN
289-406
Brand
WAGO
EAN-13
2050001474971
Order Code
13-4359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £56.98 £55.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The WAGO 289-406 transfer module features a multi-pin connector for efficient signal transfer. This interface module is used in industrial automation for connecting control units. Its robust design ensures reliable performance in various engineering applications.
Type Transfer module
Termination DIN 41651, Cage Clamp
No of Ways 34
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 63.5mm
Dim (W x H x D) 102 x 28 x 63.5 mm
Height 28mm
Height inch 2.5inches
Height mm 63.5mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 34
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Unit Weight KGM
Weight 61.800g
Width 102mm
Width inch 4.016inches
Width mm 102mm

Reviews

Be the first to submit a review

Trustpilot