WAGO 288-620 Rail Grey Rod Profile 1m Size 2

Image Representative of Range

WAGO 288-620 Rail Grey Rod Profile 1m Size 2

MPN
288-620
Brand
WAGO
EAN-13
4017332639477
Order Code
13-4350
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,744 availableBack-order availability date - 07/10/2026

WAGO manufactures the 288-620 rail, a grey socket accessory designed for relay applications. It features robust construction, suitable for secure and reliable connections. This rail is ideal for use in electrical panels and automation systems to support relay sockets.
Type Rail
Category Accessories
Colour Grey
Depth 100mm
Dim (W x D) 1000 mm x 100 mm
Factory colour Grey
For Use With Wago 288 series
Height 100mm
Height inch 3.937inches
Material Plastic
Product Main Function Mounting carrier and mounting feet
Unit Weight KGM
Weight 297g
Width 1m
Width inch 39.37inches
Width mm 1000mm

Reviews

Be the first to submit a review

Trustpilot