WAGO 283-367 1mm 2-conductor Step Down Cover Plate for 283-902 Orange

MPN
283-367
Brand
WAGO
EAN-13
4017332337229
Order Code
58-8369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.420
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 283-367 1mm wide. 2-conductor Step Down Cover Plate for 283-902 Colour Orange. Pack size 25.
  • Manufacturer part No. 283-367
  • Colour Orange
  • Contents 25pk
  • Dimensions, width 1mm
  • Dimensions, height 28.4mm
  • Weight 2.84g
Type WAGO GmbH & Co. KG
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 1mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Depth 28.4mm
Depth inch 1.118inches
Flammability class according to UL94 V0
Height 94.4mm
Height inch 3.717inches
Product Main Function End plate
Unit Weight KGM
Weight 2.840g
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot