WAGO 283-331 2mm 2-conductor Front Entry Separator Plate Light grey

MPN
283-331
Brand
WAGO
EAN-13
4017332580113
Order Code
58-8354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.700
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 283-331 2mm wide. 2-conductor Separator Plate Colour Light grey. Pack size 50.
  • Manufacturer part No. 283-331
  • Colour Light grey
  • Contents 50pk
  • Dimensions, width 2mm
  • Dimensions, height 36.5mm
  • Weight 4.7g
Type 283-331
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 2mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Continuous Use Temperature -60 … +105 °C
Depth 36.5mm
Depth inch 1.437inches
Flammability class according to UL94 V0
Height 93.5mm
Height inch 3.681inches
Product Main Function End plate
Unit Weight KGM
Weight 4.700g
Width inch 0.079inches

Reviews

Be the first to submit a review

Trustpilot