WAGO 283-330 2.5mm 2-conductor End and Intermediate Plate Light grey

MPN
283-330
Brand
WAGO
EAN-13
4017332580106
Order Code
58-8353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 283-330 2.5mm wide. 2-conductor End and Intermediate Plate Colour Light grey. Pack size 50.
  • Manufacturer part No. 283-330
  • Colour Light grey
  • Contents 50pk
  • Dimensions, width 2.5mm
  • Dimensions, height 37.5mm
  • Weight 6.07g
Type 283-330
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 2.5mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Continuous Use Temperature -60 … +105 °C
Depth 36.5mm
Depth inch 1.437inches
Flammability class according to UL94 V0
Height 94.4mm
Height inch 3.717inches
Product Main Function End plate
Unit Weight KGM
Weight 6.070g
Width inch 0.098inches

Reviews

Be the first to submit a review

Trustpilot