WAGO 282-870 8mm Disc. Trm. Block w Touch-proof Test Sockets Grey AWG 24-10

MPN
282-870
Brand
WAGO
EAN-13
4044918692861
Order Code
58-8119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £11.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 12/11/2026

WAGO 282-870 8mm wide. Disconnect Terminal Block with Touch-proof Test Sockets.


  • Nominal voltage 500V
  • Nominal current 30A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour: grey
  • Width 8mm
  • Height 75mm
  • Supplied in packs of 20
  • Manufacturer's part 282-870
Type N terminal
Pitch 10mm
No. of Ways 1
Termination Cage clamp
Width 8mm
Wire Gauge (mm²) 6mm²
Body Style 45 degree
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 30A
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 122mm
Height inch 4.803inches
Maximum Wire Size AWG 10
Number of pins 3
Product Main Function Current transformer terminal block
Rated current 30 A
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of pins 3
Type of operation Operating tool
Unit Weight KGM
Weight 46.739g
Width inch 0.315inches
Wire Gauge (AWG) 10AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot