WAGO 282-451 Fuse 5x20mm DIN 41571

MPN
282-451
Brand
WAGO
EAN-13
4017332278140
Order Code
58-8329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.871
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 16/10/2026

WAGO 282-451 Fuse 5x20mm DIN 41571 Pack size 200.
  • Manufacturer part No. 282-451
  • Contents 200pk
  • Weight 1.25g
Type 282-451
Category Accessories
Product Main Function Fuse
Rated current 6.3 A
Unit Weight KGM
Weight 1.250g

Reviews

Be the first to submit a review

Trustpilot