WAGO 282-372 2-way Coupling Device Yellow

MPN
282-372
Brand
WAGO
EAN-13
4017332813051
Order Code
58-8295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.341
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 23/10/2026

WAGO 282-372 2-way Coupling Device Colour Yellow. Pack size 50.
  • Manufacturer part No. 282-372
  • Colour Yellow
  • Contents 50pk
  • Weight 0.5g
Type 282-372
No. of Ways 2
No. of Levels N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour yellow
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Product Main Function Locking system
Unit Weight KGM
Weight 0.500g

Reviews

Be the first to submit a review

Trustpilot