WAGO 282-366 1.5mm Terminal Block End and Intermediate Plate Orange

MPN
282-366
Brand
WAGO
EAN-13
4017332812993
Order Code
58-8290
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 22/10/2026

WAGO 282-366 1.5mm wide. Terminal Block End and Intermediate Plate Colour Orange. Pack size 50.
  • Manufacturer part No. 282-366
  • Colour Orange
  • Contents 50pk
  • Dimensions, width 1.5mm
  • Dimensions, height 37.5mm
  • Weight 2.45g
Type 282-366
Pitch N/A
No. of Ways N/A
No. of Levels 3
Termination N/A
Width 1.5mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Depth 37.5mm
Depth inch 1.476inches
Flammability class according to UL94 V0
Height 89mm
Height inch 3.504inches
Product Main Function End plate
Unit Weight KGM
Weight 2.450g
Width inch 0.059inches

Reviews

Be the first to submit a review

Trustpilot