WAGO 282-128/281-413 13mm 2-cond. Fuse 1in LED 24V T-blk. Grey AWG 24-10

MPN
282-128/281-413
Brand
WAGO
EAN-13
4050821110323
Order Code
58-8514
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
40+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 29/10/2026

WAGO 282-128/281-413 13mm wide. 2-conductor Fuse ¼x1¼in Red LED 24 V Terminal Block Colour Grey. For wire sizes AWG 24-10. Pack size 40.
  • Manufacturer part No. 282-128/281-413
  • Nominal voltage 110V
  • Nominal current 10A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 40pk
  • Dimensions, width 13mm
  • Dimensions, height 56.5mm
Type Fuse terminal
Pitch 13 mm
No. of Levels 1
Termination Cage clamp
Width 13mm
Wire Gauge (mm²) 6mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 62mm
Height inch 2.441inches
Maximum Wire Size AWG 10
Number of pins 2
Product Main Function Fuse terminal block
Rated current 10 A
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 27.951g
Width inch 0.512inches
Width mm 13mm
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot