WAGO 13mm Fuse Terminal Block AWG 24-10 282 Series

WAGO Brand: WAGO
  • AWG max. 10
  • AWG min. 24
  • Colour Grey
  • Contents 40pk
  • Dimensions, width 13mm
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • No. of rows 1
  • Nominal current 10A
  • Number of pins 2
  • Pins per row 2
Description Image Product Buy Pricing (Ex VAT) Dimensions Weight Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Colour Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch
WAGO 282-120 13mm 2-conductor Fuse x1in Terminal Block Grey AWG 24-10
WAGO 282-120 13mm 2-conductor Fuse x1in Terminal Block Grey AWG 24-10
Standard range
Order code: 58-8510
MPN: 282-120

Order in multiples of 40


Available to back orderBack-order availability date - 29/10/2026
40+ £6.33
Price per unit Ex VAT
width 13mm 26.596g Fuse terminal 13 mm 1 Cage clamp 13mm 6mm² Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® -60 … +105 °C 10 AWG 6mm² 10 AWG 0.2mm² V0 62mm 2.441inches
WAGO 282-122 13mm 2-conductor Fuse 5x20mm Terminal Block Grey AWG 24-10
WAGO 282-122 13mm 2-conductor Fuse 5x20mm Terminal Block Grey AWG 24-10
Standard range
Order code: 58-8511
MPN: 282-122

Order in multiples of 40


Available to back orderBack-order availability date - 29/10/2026
40+ £5.35
Price per unit Ex VAT
26.570g Fuse terminal 13 mm 1 Cage clamp 13mm 6mm² Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® -60 … +105 °C 10 AWG 6mm² 10 AWG 0.2mm² V0 62mm 2.441inches
WAGO 282-124 13mm 2-cond. Fuse 5x20mm Neon Lamp 220V T-blk. Grey AWG 24-10
WAGO 282-124 13mm 2-cond. Fuse 5x20mm Neon Lamp 220V T-blk. Grey AWG 24-10
Standard range
Order code: 58-8732
MPN: 282-124

Order in multiples of 40


Available to back orderBack-order availability date - 29/10/2026
40+ £11.03
Price per unit Ex VAT
26.331g Fuse terminal 13 mm 1 Cage clamp 13mm 6mm² Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® -60 … +105 °C 10 AWG 6mm² 10 AWG 0.2mm² V0 62mm 2.441inches
WAGO 282-126 13mm 2-cond. Fuse 5x25mm Trm. Block w Indicator Grey AWG 24-10
WAGO 282-126 13mm 2-cond. Fuse 5x25mm Trm. Block w Indicator Grey AWG 24-10
Standard range
Order code: 58-8512
MPN: 282-126

Order in multiples of 40


Available to back orderBack-order availability date - 29/10/2026
40+ £8.07
Price per unit Ex VAT
26.448g Fuse terminal 13 mm 1 Cage clamp 13mm 6mm² Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® -60 … +105 °C 10 AWG 6mm² 10 AWG 0.2mm² V0 62mm 2.441inches
WAGO 282-128 13mm 2-conductor Fuse x1in Terminal Block Grey AWG 24-10
WAGO 282-128 13mm 2-conductor Fuse x1in Terminal Block Grey AWG 24-10
Standard range
Order code: 58-8513
MPN: 282-128

Order in multiples of 40


Available to back orderBack-order availability date - 29/10/2026
40+ £6.33
Price per unit Ex VAT
27.470g Fuse terminal 13 mm 1 Cage clamp 13mm 6mm² Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® -60 … +105 °C 10 AWG 6mm² 10 AWG 0.2mm² V0 62mm 2.441inches
WAGO 282-128/281-413 13mm 2-cond. Fuse 1in LED 24V T-blk. Grey AWG 24-10
WAGO 282-128/281-413 13mm 2-cond. Fuse 1in LED 24V T-blk. Grey AWG 24-10
Standard range
Order code: 58-8514
MPN: 282-128/281-413

Order in multiples of 40


Available to back orderBack-order availability date - 29/10/2026
40+ £11.48
Price per unit Ex VAT
27.951g Fuse terminal 13 mm 1 Cage clamp 13mm 6mm² Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® -60 … +105 °C 10 AWG 6mm² 10 AWG 0.2mm² V0 62mm 2.441inches
WAGO 282-128/281-417 13mm 2-cond. Fuse 1in Neon 220V T-blk. Grey AWG 24-10
WAGO 282-128/281-417 13mm 2-cond. Fuse 1in Neon 220V T-blk. Grey AWG 24-10
Standard range
Order code: 58-8733
MPN: 282-128/281-417

Order in multiples of 40


Available to back orderBack-order availability date - 29/10/2026
40+ £10.82
Price per unit Ex VAT
27.360g Fuse terminal 13 mm 1 Cage clamp 13mm 6mm² Rail-Mount Terminal Blocks Grey Copper CAGE CLAMP® -60 … +105 °C 10 AWG 6mm² 10 AWG 0.2mm² V0 62mm 2.441inches

Trustpilot