WAGO 280-802 10mm 2-pole Empty Component Housing Type 2 Grey

MPN
280-802
Brand
WAGO
EAN-13
4044918270410
Order Code
58-8471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 21/10/2026

WAGO 280-802 10mm wide. 2-pole Empty Component Housing Type 2 Colour Grey. Pack size 50.
  • Manufacturer part No. 280-802
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 10mm
Used With PT 10
Category Accessories
Colour Grey
Flammability class according to UL94 V0
Number of pins 2
Product Main Function Empty component plug housing
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 3.050g
Width 10mm
Width inch 0.394inches
Width mm 10mm
Wire Gauge (mm²) 2.5mm²
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot