WAGO 280-654/056-000 5mm 3-conductor Front Entry Spacer

MPN
280-654/056-000
Brand
WAGO
EAN-13
4017332301480
Order Code
58-8063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.621
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 29/10/2026

WAGO 280-654/056-000 5mm wide. 3-conductor Spacer Pack size 100.
  • Manufacturer part No. 280-654/056-000
  • Contents 100pk
  • Dimensions, width 5mm
  • Dimensions, height 36.5mm
Type 280-654/056-000
No. of Ways N/A
No. of Levels 1
Termination Cage clamp
Width 5mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Height 50.5mm
Height inch 1.988inches
Product Main Function Empty housings
Unit Weight KGM
Weight 4.410g
Width inch 0.197inches

Reviews

Be the first to submit a review

Trustpilot