WAGO 280-316 2.5mm End and Intermediate Plate Grey

MPN
280-316
Brand
WAGO
EAN-13
4017332291118
Order Code
58-8173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 280-316 2.5mm wide. End and Intermediate Plate Colour Grey. Pack size 100.
  • Manufacturer part No. 280-316
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 2.5mm
  • Dimensions, height 28mm
  • Weight 3.6g
Type 280-316
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 2.5mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Continuous Use Temperature -60 … +105 °C
Depth 28mm
Depth inch 1.102inches
Flammability class according to UL94 V0
Height 72.8mm
Height inch 2.866inches
Product Main Function End plate
Unit Weight KGM
Weight 3.600g
Width inch 0.098inches

Reviews

Be the first to submit a review

Trustpilot