WAGO 279-915/281-410 Circuit 1 2 Conductor Terminal Block Grey AWG28-16

MPN
279-915/281-410
Brand
WAGO
EAN-13
4044918525459
Order Code
58-7778
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

WAGO 279-915/281-410 Circuit 1 2-conductor, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-16. Pack size 100.
  • Manufacturer part No. 279-915/281-410
  • Nominal voltage 250 V
  • Nominal current 0.5 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 4 mm
  • Dimensions, height 27 mm
Type Terminal Block
Number of Circuits 2
Wire Gauge 16AWG
Mounting Type Flange
Category Rail-Mount Terminal Blocks;Component Modules
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 31.5mm
Depth inch 1.24inches
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 52mm
Height inch 2.047inches
Maximum Wire Size AWG 16
Number of pins 2
Product Main Function Component terminal block with diode
Rated current 0.5 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 1
Total number of terminal points 2
Type of operation Operating tool
Unit Weight KGM
Weight 4.700g
Width 4mm
Width inch 0.157inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot