WAGO 279-470 0.08-0.2mm² 5pcs Insulation Stop for 279 Series White

MPN
279-470
Brand
WAGO
EAN-13
4017332267281
Order Code
58-7813
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 279-470 0.08-0.2mm² 5pcs insulation stop, DIN rail mount for 279 series, colour - white. Pack size 200.
  • Manufacturer part No. 279-470
  • Contents 200 pcs
Type 279-470
No. of Ways N/A
No. of Levels N/A
Colour white
Product Main Function Insulation stop
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Unit Weight KGM
Weight 0.190g

Reviews

Be the first to submit a review

Trustpilot