WAGO 2734-216/037-000 Female MCS-MINI 16P 3.81mm Locking Lever Push Buttons

MPN
2734-216/037-000
Brand
WAGO
EAN-13
4045454897123
Order Code
57-1105
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 07/09/2026


  • AWG size: 14
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, length: 13.5mm
  • Dimensions, width: 71.96mm
  • Number of contacts: 16
  • Stripping length: 8mm
  • Type (manufacturer type): 2734-216/037-000
  • Weight: 15.56g
Body Style Female connector/socket
Pitch 3.81mm
No of Ways Per Row 16
No. of Rows 1
Current Rating 10 A
Colour Orange
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection Push-in CAGE CLAMP®
Depth 20.4mm
Depth inch 0.803inches
Flammability class according to UL94 V0
Height 13.5mm
Height inch 0.531inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 16
Type Socket housing cable
Type of operation Push-button
Unit Weight KGM
Weight 15.336g
Width 71.96mm
Width inch 2.833inches

Reviews

Be the first to submit a review

Trustpilot