WAGO 2721-115/026-000/136-000 Female MCS-MIDI 15P 5mm Push Buttons0

MPN
2721-115/026-000/136-000
Brand
WAGO
EAN-13
4050821345732
Order Code
57-0452
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £11.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 28/10/2026


  • Colour: Light grey
  • Contact material: Copper alloy
  • Number of contacts: 15
  • Type (manufacturer type): 2721-115/026-000/136-000
  • Weight: 27.12g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 15
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 24 AWG
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 80.6mm
Depth inch 3.173inches
Flammability class according to UL94 V0
Height 15mm
Height inch 0.591inches
Number of Contacts 15
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 15
Type of operation Push-button
Unit Weight KGM
Weight 26.340g
Width 76.5mm
Width inch 3.012inches

Reviews

Be the first to submit a review

Trustpilot